Bourns, SDR1307, 1307 Wire-wound SMD Inductor with a Ferrite DR Core, 100 μH ±10% Wire-Wound 1.9A Idc Q:25

Stock information currently inaccessible
RS Stock No.:
122-9215
Mfr. Part No.:
SDR1307-101KL
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

100 μH

Maximum DC Current

1.9A

Package/Case

1307

Height

7mm

Diameter

13mm

Dimensions

13 (Dia.) x 7mm

Tolerance

±10%

Maximum DC Resistance

180mΩ

Series

SDR1307

Core Material

Ferrite DR

Maximum Self Resonant Frequency

Minimum of 5.8MHz

Inductor Construction

Wire-Wound

Minimum Quality Factor

25

Maximum Operating Temperature

+125°C

Moulded

Yes

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy