Bourns, SRR1240, 1240 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 3 A Idc Q:18
- RS Stock No.:
- 122-9193
- Mfr. Part No.:
- SRR1240-220M
- Brand:
- Bourns
Subtotal (1 pack of 10 units)*
£7.01
(exc. VAT)
£8.41
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.701 | £7.01 |
*price indicative
- RS Stock No.:
- 122-9193
- Mfr. Part No.:
- SRR1240-220M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 22μH | |
| Maximum DC Current | 3A | |
| Package/Case | 1240 | |
| Packaging | Reel | |
| Length | 12.5mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 67.5mΩ | |
| Series | SRR1240 | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Height | 4mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Depth | 12.5mm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 16MHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 18 | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 22μH | ||
Maximum DC Current 3A | ||
Package/Case 1240 | ||
Packaging Reel | ||
Length 12.5mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 67.5mΩ | ||
Series SRR1240 | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Height 4mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Depth 12.5mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 16MHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 18 | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
SRR1240 Series Magnetically Shielded Wire Wound Inductors
Bourns SRR1240 Series SMD Shielded Power Inductors with a low profile of only 4.5mm. Applications include input/output of DC/DC converters and power supplies for: Portable communication equipment; Camcorders; LCD TVs; Car radios
High current rating
Ideal for high frequencies
Related links
- Bourns 1240 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 3 A Idc Q:18
- Bourns 1240 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 27 μH ±20 % 2.55 A Idc Q:16
- Bourns 1240 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 3.5 A Idc Q:16
- Bourns 1240 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 2 A Idc Q:19
- Bourns 1240 Surface Mount Inductor with a Ferrite DR & RI Core, 220 μH 920 mA Idc Q:12
- Bourns 1260 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 4 A Idc Q:29
- Bourns 1060 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 3.4 A Idc Q:20
- Bourns 5040 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 1.4 A Idc Q:17
