Bourns, SDR1006, 1006 Wire-wound SMD Inductor with a Ferrite Core, 33 μH Wire-Wound 1.5A Idc Q:25

Unavailable
RS will no longer stock this product.
RS Stock No.:
122-9185
Mfr. Part No.:
SDR1006-330KL
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

33 μH

Maximum DC Current

1.5A

Package/Case

1006

Height

5.8mm

Diameter

9.8mm

Dimensions

9.8 (Dia.) x 5.8mm

Maximum DC Resistance

120mΩ

Series

SDR1006

Core Material

Ferrite

Maximum Self Resonant Frequency

Minimum of 10MHz

Minimum Quality Factor

25

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound

Moulded

Yes

COO (Country of Origin):
CN