Bourns, SRU8043, 8043 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±30% Wire-Wound 3.5A Idc Q:27
- RS Stock No.:
- 122-9182
- Mfr. Part No.:
- SRU8043-100Y
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 122-9182
- Mfr. Part No.:
- SRU8043-100Y
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 10 μH | |
| Maximum DC Current | 3.5A | |
| Package/Case | 8043 | |
| Length | 8mm | |
| Depth | 80mm | |
| Height | 4.3mm | |
| Dimensions | 8 x 8 x 4.3mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 30mΩ | |
| Series | SRU8043 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | Minimum of 20MHz | |
| Minimum Quality Factor | 27 | |
| Inductor Construction | Wire-Wound | |
| Moulded | Yes | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 10 μH | ||
Maximum DC Current 3.5A | ||
Package/Case 8043 | ||
Length 8mm | ||
Depth 80mm | ||
Height 4.3mm | ||
Dimensions 8 x 8 x 4.3mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 30mΩ | ||
Series SRU8043 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency Minimum of 20MHz | ||
Minimum Quality Factor 27 | ||
Inductor Construction Wire-Wound | ||
Moulded Yes | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
