Bourns, SRR0603, 0603 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 1.1 A Idc Q:16

Subtotal (1 pack of 10 units)*

£4.10

(exc. VAT)

£4.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 900 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£0.41£4.10

*price indicative

RS Stock No.:
122-9169
Distrelec Article No.:
304-30-171
Mfr. Part No.:
SRR0603-100ML
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Wirewound Surface Mount Inductor

Inductance

10μH

Maximum DC Current

1.1A

Package/Case

0603

Length

6.5mm

Packaging

Reel

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

120mΩ

Minimum Operating Temperature

-40°C

Pin Count

2

Series

SRR0603

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Termination Style

Solder

Core Material

Ferrite

Standards/Approvals

RoHS

Depth

6.5mm

Height

3.3mm

Maximum Self Resonant Frequency

25MHz

Inductor Construction

Wirewound

Moulded

Yes

Minimum Quality Factor

16

COO (Country of Origin):
CN

SRR0603 Series Magnetically Shielded Wire Wound Chokes


Available in E6 series

Low unit height of 3.3 mm

High current

RoHS compliant

Applications in Input/output of DC/DC converters and Power supplies for: Portable communications equipment, Camcorders, LCD TVs and Car radios

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy