Murata, LQG15HN, 0402 (1005M) Multilayer Surface Mount Inductor 12 nH ±5% Multilayer 300mA Idc Q:8

Stock information currently inaccessible
RS Stock No.:
122-5347
Mfr. Part No.:
LQG15HN12NJ02D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

12 nH

Maximum DC Current

300mA

Package/Case

0402 (1005M)

Length

1mm

Depth

0.5mm

Height

0.5mm

Dimensions

1 x 0.5 x 0.5mm

Tolerance

±5%

Maximum DC Resistance

410mΩ

Series

LQG15HN

Inductor Construction

Multilayer

Maximum Operating Temperature

+125°C

Moulded

Yes

Minimum Operating Temperature

-55°C

Minimum Quality Factor

8

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy