Panasonic, ETQP4M, 1040 Shielded Surface Mount Inductor with a Metal Composite Core, 33 μH ±20 % 3.9 A Idc
- RS Stock No.:
- 122-1761
- Mfr. Part No.:
- ETQP4M330KVC
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 10 units)*
£5.07
(exc. VAT)
£6.08
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 740 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 90 | £0.507 | £5.07 |
| 100 - 240 | £0.476 | £4.76 |
| 250 - 490 | £0.441 | £4.41 |
| 500 - 990 | £0.416 | £4.16 |
| 1000 + | £0.377 | £3.77 |
*price indicative
- RS Stock No.:
- 122-1761
- Mfr. Part No.:
- ETQP4M330KVC
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Inductor | |
| Inductance | 33μH | |
| Maximum DC Current | 3.9A | |
| Package/Case | 1040 | |
| Length | 10.7mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 85.4mΩ | |
| Inductance Tolerance | ±20 % | |
| Series | ETQP4M | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Surface Mount | |
| Depth | 10mm | |
| Height | 4mm | |
| Core Material | Metal Composite | |
| Standards/Approvals | RoHS | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Inductor | ||
Inductance 33μH | ||
Maximum DC Current 3.9A | ||
Package/Case 1040 | ||
Length 10.7mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 85.4mΩ | ||
Inductance Tolerance ±20 % | ||
Series ETQP4M | ||
Maximum Operating Temperature 155°C | ||
Termination Style Surface Mount | ||
Depth 10mm | ||
Height 4mm | ||
Core Material Metal Composite | ||
Standards/Approvals RoHS | ||
Moulded Yes | ||
- COO (Country of Origin):
- JP
ETQP4M Series Low Profile Power Choke Coils
ETQP4M choke coils from Panasonic are a low profile, Compact solution. Constructed from metal composite core technology, ETQP4M choke coils are highly reliable and offer high heat resistance up to +155°C. The use of ferrous alloy magnetic material ensures high bias current while low RDC of winding and low eddy-current loss of the cores enables high efficiency. These power choke coils feature low audible (buzz) noise. Designed to be used in automotive applications, and harsh conditions, these power choke coils have high vibration resistance.
Features
Surface mount design
Low profile
Excellent inductance stability over a wide range of temperatures
Highly efficient
Excellent heat resistance
High bias current
Product Application Information
With an AEC-Q200 qualification, the ETQP4M series is suitable for use in automotive applications. These choke coils are recommended as noise filters for drive circuitry that required Peak current handling capability and high temperature operations. Other suitable applications include DC/DC buck converters and boost converters.
Panasonic Non Standard SMT Inductors (Chokes)
Standards
AEC-Q200
Related links
- Panasonic 1040 Shielded Surface Mount Inductor with a Metal Composite Core, 33 μH ±20 % 3.9 A Idc
- Panasonic 1040 Shielded Surface Mount Inductor with a Metal Composite Core, 10 μH 7.1 A Idc
- Panasonic 22 μH ±20 % 3.9 A Idc
- Panasonic 1040 Surface Mount Inductor with a Metal Composite Core, 15 μH Integral Construction ±20 % 5.7 A Idc
- Panasonic 1040 Wire-wound SMD Inductor with a Metal Composite Core, 1.5 μH ±20% 15.9A Idc
- Panasonic 1040 Wire-wound SMD Inductor with a Metal Composite Core, 1 μH ±20% 21.5A Idc
- Panasonic 1040 Surface Mount Inductor with a Metal Composite Core, 22 μH Integral Construction ±20/±10 % 4.7 A
- Panasonic 1040 Surface Mount Inductor with a Metal Composite Core, 4.7 μH Integral Construction ±20 % 10.4 A
