Panasonic, ETQP4M, 1040 Surface Mount Inductor with a Metal Composite Core, 22 μH Integral Construction ±20/±10 % 4.7 A
- RS Stock No.:
- 122-1757
- Mfr. Part No.:
- ETQP4M220KVC
- Brand:
- Panasonic
Subtotal (1 bag of 10 units)*
£4.13
(exc. VAT)
£4.96
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 490 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | £0.413 | £4.13 |
*price indicative
- RS Stock No.:
- 122-1757
- Mfr. Part No.:
- ETQP4M220KVC
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Inductor | |
| Inductance | 22μH | |
| Maximum DC Current | 4.7A | |
| Package/Case | 1040 | |
| Packaging | Embossed Carrier Tape | |
| Length | 10.7mm | |
| Automotive Standard | AEC-Q200 | |
| Maximum DC Resistance | 58.9mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Series | ETQP4M | |
| Inductance Tolerance | ±20/±10 % | |
| Height | 4mm | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS | |
| Core Material | Metal Composite | |
| Depth | 10mm | |
| Inductor Construction | Integral Construction | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Inductor | ||
Inductance 22μH | ||
Maximum DC Current 4.7A | ||
Package/Case 1040 | ||
Packaging Embossed Carrier Tape | ||
Length 10.7mm | ||
Automotive Standard AEC-Q200 | ||
Maximum DC Resistance 58.9mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Series ETQP4M | ||
Inductance Tolerance ±20/±10 % | ||
Height 4mm | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS | ||
Core Material Metal Composite | ||
Depth 10mm | ||
Inductor Construction Integral Construction | ||
- COO (Country of Origin):
- ID
ETQP4M Series Low Profile Power Choke Coils
ETQP4M choke coils from Panasonic are a low profile, compact solution. Constructed from metal composite core technology, ETQP4M choke coils are highly reliable and offer high heat resistance up to +155°C. The use of ferrous alloy magnetic material ensures high bias current while low RDC of winding and low eddy-current loss of the cores enables high efficiency. These power choke coils feature low audible (buzz) noise. Designed to be used in automotive applications, and harsh conditions, these power choke coils have high vibration resistance.
Features
Surface mount design
Low profile
Excellent inductance stability over a wide range of temperatures
Highly efficient
Excellent heat resistance
High bias current
Product Application Information
With an AEC-Q200 qualification, the ETQP4M series is suitable for use in automotive applications. These choke coils are recommended as noise filters for drive circuitry that required peak current handling capability and high temperature operations. Other suitable applications include DC/DC buck converters and boost converters.
Panasonic Non Standard SMT Inductors (Chokes)
Standards
AEC-Q200
Related links
- Panasonic 1040 Surface Mount Inductor with a Metal Composite Core, 47 μH Integral Construction ±20/±10 % 3.1 A
- Panasonic 1040 Surface Mount Inductor with a Metal Composite Core, 4.7 μH Integral Construction ±20 % 10.4 A
- Panasonic 1040 Surface Mount Inductor with a Metal Composite Core, 15 μH Integral Construction ±20 % 5.7 A Idc
- Panasonic 0840 Surface Mount Inductor with a Metal Composite Core, 10 μH Integral Construction ±20/±10 % 5.6 A
- Panasonic 1040 Shielded Surface Mount Inductor with a Metal Composite Core, 10 μH 7.1 A Idc
- Panasonic 1040 Shielded Surface Mount Inductor with a Metal Composite Core, 33 μH ±20 % 3.9 A Idc
- Panasonic 1040 Wire-wound SMD Inductor with a Metal Composite Core, 1.5 μH ±20% 15.9A Idc
- Panasonic 1040 Wire-wound SMD Inductor with a Metal Composite Core, 1 μH ±20% 21.5A Idc
