Panasonic, ETQP3M, 0630 Wire-wound SMD Inductor with a Metal Composite Core, 4.7 μH ±20% 5.5A Idc
- RS Stock No.:
- 122-1743
- Mfr. Part No.:
- ETQP3M4R7KVN
- Brand:
- Panasonic
Subtotal (1 bag of 10 units)*
£4.64
(exc. VAT)
£5.57
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 410 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
10 + | £0.464 | £4.64 |
*price indicative
- RS Stock No.:
- 122-1743
- Mfr. Part No.:
- ETQP3M4R7KVN
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Inductance | 4.7 μH | |
Maximum DC Current | 5.5A | |
Package/Case | 0630 | |
Length | 6.4mm | |
Depth | 6mm | |
Height | 3mm | |
Dimensions | 6.4 x 6 x 3mm | |
Tolerance | ±20% | |
Maximum DC Resistance | 30mΩ | |
Series | ETQP3M | |
Core Material | Metal Composite | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +155°C | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Inductance 4.7 μH | ||
Maximum DC Current 5.5A | ||
Package/Case 0630 | ||
Length 6.4mm | ||
Depth 6mm | ||
Height 3mm | ||
Dimensions 6.4 x 6 x 3mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 30mΩ | ||
Series ETQP3M | ||
Core Material Metal Composite | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP
Panasonic ETQP3M Series Surface Mount Inductor, 4.7 μH Inductance, 5.5A Maximum DC Current - ETQP3M4R7KVN
This surface mount inductor is designed for automotive applications, featuring a compact size with dimensions of 6.4 x 6 x 3mm. The product is built to provide reliable performance, ensuring optimal functionality in electronic circuits. With a robust inductance of 4.7 μH, it is suitable for demanding environments and adheres to AEC-Q200 standards.
Features & Benefits
• Low DC resistance of 31.9 mΩ for efficient current handling
• Maximum operating temperature of +155 °C for high heat resilience
• Shielded construction reduces electromagnetic interference
• Metal composite core enhances performance stability
• Wire-wound design increases inductance reliability
• Tolerance of ±20 % ensures precision in various applications
• Maximum operating temperature of +155 °C for high heat resilience
• Shielded construction reduces electromagnetic interference
• Metal composite core enhances performance stability
• Wire-wound design increases inductance reliability
• Tolerance of ±20 % ensures precision in various applications
Applications
• Utilised in automotive electronics for power management
• Ideal for use in DC-DC converters to optimise efficiency
• Suitable for noise filtering in power supply circuits
• Employed in high current requiring low loss
• Ideal for use in DC-DC converters to optimise efficiency
• Suitable for noise filtering in power supply circuits
• Employed in high current requiring low loss
What is the significance of the low DC resistance in this component?
A low DC resistance of 31.9 mΩ reduces energy losses, allowing for improved efficiency during high current applications. This feature enhances overall circuit performance by maintaining lower thermal generation.
How does the shielded design benefit my projects?
The shielded construction minimises electromagnetic interference, which is critical for maintaining signal integrity in sensitive electronic applications. This feature is particularly important in automotive systems where reliability is essential.
What challenges does the automotive standard address in this inductor?
By meeting AEC-Q200 standards, this component is designed to withstand harsh automotive conditions, such as temperature fluctuations and vibrations, ensuring durability and reliability in critical automotive applications.
Panasonic Non Standard SMT Inductors (Chokes)
Related links
- Panasonic 0630 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 4.7 μH ±20% 5.5A Idc
- Panasonic 0630 Wire-wound SMD Inductor with a Metal Composite Core, 680 nH ±20% 13.2A Idc
- Panasonic 0630 Wire-wound SMD Inductor with a Metal Composite Core, 680 nH ±10% 13.2A Idc
- Panasonic 0630 Wire-wound SMD Inductor with a Metal Composite Core, 3.3 μH ±20% 6.1A Idc
- Panasonic 0630 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 10 μH ±20% 3.7A Idc
- Panasonic 15 μH ±20% 5.5A Idc
- TE Connectivity 0630 Shielded Wire-wound SMD Inductor 5.6 μH ±20% 5.5A Idc
- Panasonic 0630 Wire-wound SMD Inductor with a Metal Composite Core, 1 μH ±20% Wire-Wound 8.1A Idc