Panasonic, ETQP3M, 0630 Surface Mount Inductor with a Metal Composite Core, 10 μH Integral Construction ±20 % 3.7 A Idc

Bulk discount available

Subtotal (1 bag of 10 units)*

£5.60

(exc. VAT)

£6.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4,000 unit(s) shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
10 - 40£0.56£5.60
50 - 90£0.522£5.22
100 - 240£0.488£4.88
250 - 490£0.453£4.53
500 +£0.428£4.28

*price indicative

RS Stock No.:
122-1731
Mfr. Part No.:
ETQP3M100KVN
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Inductor

Inductance

10μH

Maximum DC Current

3.7A

Package/Case

0630

Length

6.4mm

Packaging

Embossed Carrier Tape

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Maximum DC Resistance

67mΩ

Inductance Tolerance

±20 %

Series

ETQP3M

Maximum Operating Temperature

155°C

Height

3mm

Depth

6mm

Core Material

Metal Composite

Standards/Approvals

RoHS

Termination Style

Surface Mount

Maximum Self Resonant Frequency

100kHz

Moulded

Yes

Inductor Construction

Integral Construction

COO (Country of Origin):
JP

Panasonic ETQP3M Series Surface Mount Inductor, 10μH Inductance, 3.7A Maximum DC Current - ETQP3M100KVN


This surface mount inductor is a high-quality component designed for use in various electronic applications. Featuring an inductance of 10 μH, it is well-suited for circuits requiring effective current regulation. The Compact dimensions of 6.4 x 6 x 3mm ensure it integrates seamlessly into space-constrained designs while maintaining optimal performance across a range of operating conditions.

Features & Benefits


• Designed with a metal composite core for improved efficiency

• 3.7A maximum DC current capability supports high-power applications

• Shielded construction reduces electromagnetic interference for reliable performance

• Tolerance of ±20 % ensures flexibility in applications requiring variability

• Operates effectively between -55 °C and +155 °C for versatile environments

• Wire-wound configuration provides reliable stability over time

Applications


• Used in automotive electronics adhering to AEC-Q200 standards

• Suitable for power management systems requiring Compact inductors

• Employed in power supplies to ensure stable voltage levels

• Integrates well into telecommunications equipment for signal integrity

What makes this suitable for automotive applications?


Its compliance with AEC-Q200 standards guarantees reliability in automotive environments, making it Ideal for demanding conditions.

How does the shielding affect performance in electronic circuits?


The shielded design minimises interference, ensuring that signal integrity is maintained, which is Crucial for precise electronic functions.

What are the benefits of the metal composite core?


A metal composite core enhances energy efficiency and reduces core losses, allowing for better performance in high-frequency applications.

What is the significance of the ±20 % tolerance?


This tolerance provides flexibility in circuit design, accommodating variations in inductance without compromising overall circuit performance.

How does the temperature range impact usability?


Operating within a range of -55 °C to +155 °C ensures robustness and reliability, allowing it to function in various environmental conditions without failure.

Related links