Panasonic, ETQP4M, 0840 Power Choke Coil with a Metal Composite Core, 15 μH ±20% 4.7A Idc
- RS Stock No.:
- 122-0427
- Mfr. Part No.:
- ETQP4M150KVK
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 122-0427
- Mfr. Part No.:
- ETQP4M150KVK
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 15 μH | |
| Maximum DC Current | 4.7A | |
| Package/Case | 0840 | |
| Length | 8.5mm | |
| Depth | 8mm | |
| Height | 4mm | |
| Dimensions | 8.5 x 8 x 4mm | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 59mΩ | |
| Series | ETQP4M | |
| Core Material | Metal Composite | |
| Maximum Operating Temperature | +155°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 15 μH | ||
Maximum DC Current 4.7A | ||
Package/Case 0840 | ||
Length 8.5mm | ||
Depth 8mm | ||
Height 4mm | ||
Dimensions 8.5 x 8 x 4mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 59mΩ | ||
Series ETQP4M | ||
Core Material Metal Composite | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
The Panasonic Power Inductor has high heat resistance and high reliability using metal composite core. It has high vibration resistance as result of newly developed integral construction. The excellent inductance stability using ferrous alloy magnetic material. It has shielded construction.
Operation up to 155°C including self heat
High bias current
Temperature stability
Low audible noise
Noise filter for various drive circuitry requiring high temperature operation and peak current handling capability
