TDK, SLF Wire-wound SMD Inductor 68 μH ±20% Wire-Wound 780mA Idc
- RS Stock No.:
- 111-1026
- Mfr. Part No.:
- SLF6028T-680MR50-PF
- Brand:
- TDK
Stock information currently inaccessible
- RS Stock No.:
- 111-1026
- Mfr. Part No.:
- SLF6028T-680MR50-PF
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 68 μH | |
| Maximum DC Current | 780mA | |
| Length | 6mm | |
| Depth | 6mm | |
| Height | 2.8mm | |
| Dimensions | 6 x 6 x 2.8mm | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 290mΩ | |
| Series | SLF | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 68 μH | ||
Maximum DC Current 780mA | ||
Length 6mm | ||
Depth 6mm | ||
Height 2.8mm | ||
Dimensions 6 x 6 x 2.8mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 290mΩ | ||
Series SLF | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- JP
