TDK, SLF, 12565 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 3.8 A Idc
- RS Stock No.:
- 111-0890
- Mfr. Part No.:
- SLF12565T-220M3R5-PF
- Brand:
- TDK
Bulk discount available
Subtotal (1 reel of 500 units)*
£302.50
(exc. VAT)
£363.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 500 | £0.605 | £302.50 |
| 1000 - 1000 | £0.553 | £276.50 |
| 1500 + | £0.525 | £262.50 |
*price indicative
- RS Stock No.:
- 111-0890
- Mfr. Part No.:
- SLF12565T-220M3R5-PF
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 22μH | |
| Maximum DC Current | 3.8A | |
| Package/Case | 12565 | |
| Length | 12.5mm | |
| Packaging | Taping | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 31.6mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Series | SLF | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Depth | 7.5mm | |
| Height | 6.5mm | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 22μH | ||
Maximum DC Current 3.8A | ||
Package/Case 12565 | ||
Length 12.5mm | ||
Packaging Taping | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 31.6mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Series SLF | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Depth 7.5mm | ||
Height 6.5mm | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- JP
SLF12565 Series Magnetically Shielded Wire Wound Chokes
Low profile SMT magnetically shielded power line inductor for EMC reduction
Applications include portable telephones, personal computers, hard disk drives, and other electronic equipment
TDK Non Standard SMT Inductors (Chokes)
Related links
- TDK 12565 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 3.8 A Idc
- TDK 12565 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 5 A Idc
- TDK 12565 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±20/±30 % 1.2 A Idc
- TDK 12565 Shielded Wire-wound SMD Inductor with a Ferrite Core, 68 μH ±20% Wire-Wound 2A Idc
- TDK Shielded Wire-wound SMD Inductor 22 μH ±20% Wire-Wound 3.8A Idc
- TDK 100 μH ±20 % 1.9 A Idc
- TDK 68 μH ±20% Wire-Wound 2.4A Idc
- TDK 12575 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±20 % 2.4 A Idc
