TDK, ACM-V Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.9 μH 5 A Idc
- RS Stock No.:
- 109-5019
- Mfr. Part No.:
- ACM90V-701-2PL-TL00
- Brand:
- TDK
Subtotal (1 reel of 800 units)*
£593.60
(exc. VAT)
£712.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 800 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 800 + | £0.742 | £593.60 |
*price indicative
- RS Stock No.:
- 109-5019
- Mfr. Part No.:
- ACM90V-701-2PL-TL00
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 6.9μH | |
| Maximum DC Current | 5A | |
| Length | 9mm | |
| Packaging | Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 10mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | ACM-V | |
| Termination Style | Surface Mount | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Depth | 7mm | |
| Height | 4.5mm | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 6.9μH | ||
Maximum DC Current 5A | ||
Length 9mm | ||
Packaging Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 10mΩ | ||
Maximum Operating Temperature 125°C | ||
Series ACM-V | ||
Termination Style Surface Mount | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Depth 7mm | ||
Height 4.5mm | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- JP
TDK ACM-V Series SMD Common Mode Chokes
TDK series of Common Mode Filters for automotive power line. This type of filter has an operating temperature range –40 to +125°C.
Features and Benefits:
ACM Series has excellent impedance characteristics, making it great for suppressing common mode noise
Series includes large current products up to 8A, making them compatible with various DC power lines
Covers a wide operating temperature range from –40 to +125°C
Low profile design makes it optimal for surface mounting
Application:
Used in common mode noise countermeasure for electronic controller DC power lines and power supply lines for car multi-media equipment and various electronic devices
TDK SMD Common Mode Chokes
Related links
- TDK 6.9 μH 5 A Idc
- TDK 7.6 μH 8 A Idc
- TDK 4 A Idc
- TDK 4520V Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 A Idc
- TDK 4520V Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.1 μH 1.4 A Idc
- TDK 1513 Wirewound Surface Mount Inductor with a Ferrite Core, 10 A Idc
- TDK 2012 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 400 mA Idc
- TDK 22 μH 250 mA Common Mode Filter 0.5 Ω 80V
