TDK, ACM, 2012 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 400 mA Idc

Subtotal (1 reel of 2000 units)*

£360.00

(exc. VAT)

£440.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship
  • Plus 66,000 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +£0.18£360.00

*price indicative

RS Stock No.:
109-5016
Mfr. Part No.:
ACM2012-900-2P-T002
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

400mA

Package/Case

2012

Length

2mm

Automotive Standard

No

Shielding

No

Pin Count

4

Minimum Operating Temperature

-40°C

Maximum DC Resistance

190mΩ

Series

ACM

Maximum Operating Temperature

85°C

Termination Style

Surface Mount

Core Material

Ferrite

Standards/Approvals

RoHS Directive, Halogen-Free

Depth

1.2mm

Height

1.3mm

Inductor Construction

Wirewound

COO (Country of Origin):
JP

TDK ACM Series SMD Common Mode Chokes


Miniature SMD common-mode wire wound chip filters

Common-mode impedance >1000Ω at 100MHz

Due to low differential mode impedance there is almost no affect upon high speed signals

2-line and 3-line type available

Operating temperature range -25°C to +85°C

Applications include radiation and common-mode noise suppression, USB and IEEE1394 computer lines, LVDS panel link lines

TDK SMD Common Mode Chokes


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy