TDK, MLF1608, 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 10 μH Multilayer ±10 % 10 mA Idc Q:30

Subtotal (1 reel of 4000 units)*

£260.00

(exc. VAT)

£312.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +£0.065£260.00

*price indicative

RS Stock No.:
109-4523
Mfr. Part No.:
MLF1608E100KTD00
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Multilayer Surface Mount Inductor

Inductance

10μH

Maximum DC Current

10mA

Package/Case

0603

Length

1.6mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum DC Resistance

1.7Ω

Inductance Tolerance

±10 %

Maximum Operating Temperature

85°C

Series

MLF1608

Depth

0.8mm

Height

0.8mm

Core Material

Ferrite

Termination Style

Surface Mount

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

50MHz

Minimum Quality Factor

30

Moulded

Yes

Inductor Construction

Multilayer

TDK 0603 MLF1608 Series Magnetically Screened Inductors


SMD inductors with monolithic structure, suitable for high density mounting

High quality and stable at high frequencies

Multilayer construction, magnetically shielded

Applications: signal lines in mobile telephony, tuners, computers etc

Related links