TDK, MLF1608, 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 3.3 μH Multilayer ±10 % 30 mA Idc
- RS Stock No.:
- 109-4178
- Mfr. Part No.:
- MLF1608A3R3KTA00
- Brand:
- TDK
Subtotal (1 reel of 4000 units)*
£260.00
(exc. VAT)
£312.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | £0.065 | £260.00 |
*price indicative
- RS Stock No.:
- 109-4178
- Mfr. Part No.:
- MLF1608A3R3KTA00
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Multilayer Surface Mount Inductor | |
| Inductance | 3.3μH | |
| Maximum DC Current | 30mA | |
| Package/Case | 0603 | |
| Length | 1.6mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 1.3Ω | |
| Series | MLF1608 | |
| Maximum Operating Temperature | 85°C | |
| Inductance Tolerance | ±10 % | |
| Core Material | Ferrite | |
| Height | 0.8mm | |
| Depth | 0.8mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 100MHz | |
| Moulded | Yes | |
| Inductor Construction | Multilayer | |
| Minimum Quality Factor | 35 | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Multilayer Surface Mount Inductor | ||
Inductance 3.3μH | ||
Maximum DC Current 30mA | ||
Package/Case 0603 | ||
Length 1.6mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum DC Resistance 1.3Ω | ||
Series MLF1608 | ||
Maximum Operating Temperature 85°C | ||
Inductance Tolerance ±10 % | ||
Core Material Ferrite | ||
Height 0.8mm | ||
Depth 0.8mm | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 100MHz | ||
Moulded Yes | ||
Inductor Construction Multilayer | ||
Minimum Quality Factor 35 | ||
TDK 0603 MLF1608 Series Magnetically Screened Inductors
SMD inductors with monolithic structure, suitable for high density mounting
High quality and stable at high frequencies
Multilayer construction, magnetically shielded
Applications: signal lines in mobile telephony, tuners, computers etc
Related links
- TDK 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 3.3 μH Multilayer ±10 % 30 mA Idc
- TDK 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 10 μH Multilayer ±10 % 10 mA Idc Q:30
- TDK 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 470 nH Multilayer ±10 % 100 mA Idc
- TDK 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 82 nH Multilayer ±20 % 200 mA Idc
- TDK 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 1 μH Multilayer ±10 % 50 mA Idc Q:35
- TDK 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 4.7 μH Multilayer ±10 % 30 mA Idc Q:35
- Murata 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 33 μH Ferrite Core ±20 % 30 mA Idc
- Murata 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 2.2 μH Multilayer ±10 % 30 mA Idc
