TDK, SLF, 12575 Shielded Wire-wound SMD Inductor 22 μH ±20% Wire-Wound 4A Idc
- RS Stock No.:
- 108-4725
- Mfr. Part No.:
- SLF12575T-220M4R0-PF
- Brand:
- TDK
Stock information currently inaccessible
- RS Stock No.:
- 108-4725
- Mfr. Part No.:
- SLF12575T-220M4R0-PF
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 22 μH | |
| Maximum DC Current | 4A | |
| Package/Case | 12575 | |
| Length | 12.5mm | |
| Depth | 12.5mm | |
| Height | 7.5mm | |
| Dimensions | 12.5 x 12.5 x 7.5mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 26mΩ | |
| Series | SLF | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -20°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 22 μH | ||
Maximum DC Current 4A | ||
Package/Case 12575 | ||
Length 12.5mm | ||
Depth 12.5mm | ||
Height 7.5mm | ||
Dimensions 12.5 x 12.5 x 7.5mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 26mΩ | ||
Series SLF | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -20°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- JP
