TDK, SLF Wire-wound SMD Inductor 3.3 μH ±20% Wire-Wound 2.3A Idc
- RS Stock No.:
- 108-4719
- Mfr. Part No.:
- SLF7045T-3R3M2R5-PF
- Brand:
- TDK
Stock information currently inaccessible
- RS Stock No.:
- 108-4719
- Mfr. Part No.:
- SLF7045T-3R3M2R5-PF
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 3.3 μH | |
| Maximum DC Current | 2.3A | |
| Dimensions | 7 x 7 x 4.5mm | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 20mΩ | |
| Series | SLF | |
| Minimum Operating Temperature | -20°C | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 3.3 μH | ||
Maximum DC Current 2.3A | ||
Dimensions 7 x 7 x 4.5mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 20mΩ | ||
Series SLF | ||
Minimum Operating Temperature -20°C | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- JP
