TDK, VLCF, 4020 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 1.22 A Idc

Subtotal (1 reel of 1000 units)*

£228.00

(exc. VAT)

£274.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£0.228£228.00

*price indicative

RS Stock No.:
108-4686
Mfr. Part No.:
VLCF4020T-100MR85
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Wirewound Surface Mount Inductor

Inductance

10μH

Maximum DC Current

1.22A

Package/Case

4020

Packaging

Taping

Length

4.3mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

185mΩ

Inductance Tolerance

±20 %

Maximum Operating Temperature

105°C

Series

VLCF

Core Material

Ferrite

Standards/Approvals

RoHS

Termination Style

Surface Mount

Depth

4mm

Height

2mm

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
JP

VLCF4020 Series Magnetically Shielded Wire Wound Chokes


High magnetic shield construction

Generic use portable DC to DC converter line

Test frequency = 100 kHz

TDK Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy