TDK, NLV-PF, 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±5 % 40 mA Idc Q:20

Subtotal (1 reel of 2000 units)*

£122.00

(exc. VAT)

£146.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,000 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +£0.061£122.00

*price indicative

RS Stock No.:
108-4665
Mfr. Part No.:
NLV32T-101J-PF
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

100μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

40mA

Package/Case

1210

Length

3.2mm

Automotive Standard

No

Shielding

Yes

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum DC Resistance

10Ω

Inductance Tolerance

±5 %

Series

NLV-PF

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Core Material

Ferrite

Termination Style

Surface Mount

Height

2.2mm

Depth

2.5mm

Maximum Self Resonant Frequency

10MHz

Inductor Construction

Wirewound

Moulded

Yes

Minimum Quality Factor

20

COO (Country of Origin):
JP

TDK 1210 NLV Series Wire Wound Inductors


SMD wound Coil inductors suitable for a wide range of signal line applications

High Q factor ensures Sharp frequency response

Highly heat resistant thermoplastic resin exterior package

Operating temperature range -40°C to +105°C

Applications include: TVs, VCRs, digital cameras, xDSL, car audio, ECU systems, HDDs, etc

Related links