Murata Power Solutions, 5000 Surface Mount Common Mode Choke 2.2 mH -30 to 50 % 500 mA Idc
- RS Stock No.:
- 106-8884
- Mfr. Part No.:
- 50225C
- Brand:
- Murata Power Solutions
Subtotal (1 reel of 1000 units)*
£792.00
(exc. VAT)
£950.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.792 | £792.00 |
*price indicative
- RS Stock No.:
- 106-8884
- Mfr. Part No.:
- 50225C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | Surface Mount Common Mode Choke | |
| Inductance | 2.2mH | |
| Maximum DC Current | 500mA | |
| Package/Case | Surface Mount | |
| Length | 7mm | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Maximum DC Resistance | 400mΩ | |
| Series | 5000 | |
| Maximum Operating Temperature | 85°C | |
| Inductance Tolerance | -30 to 50 % | |
| Depth | 5.9mm | |
| Height | 3.6mm | |
| Termination Style | Pure Tin Dip | |
| Standards/Approvals | UL94 V-0, RoHS | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type Surface Mount Common Mode Choke | ||
Inductance 2.2mH | ||
Maximum DC Current 500mA | ||
Package/Case Surface Mount | ||
Length 7mm | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Maximum DC Resistance 400mΩ | ||
Series 5000 | ||
Maximum Operating Temperature 85°C | ||
Inductance Tolerance -30 to 50 % | ||
Depth 5.9mm | ||
Height 3.6mm | ||
Termination Style Pure Tin Dip | ||
Standards/Approvals UL94 V-0, RoHS | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
Murata 5000 Series SMD Common Mode Chokes
Compact SMT Common Mode Chokes
Designed to attenuate up to 100MHz common mode noise where line filtering is required
UL 94V-0 packaging material
Applications: Low current switching power supplies and telecom applications
Murata SMD Common Mode Chokes
Related links
- Murata Power Solutions, 5000 Surface Mount Common Mode Choke 2.2 mH -30 to 50 % 500 mA Idc
- Murata Power Solutions, 5000 Surface Mount Common Mode Choke 4.7 mH -30 to 50 % 400 mA Idc
- Murata Power Solutions, 5000 Shielded Surface Mount Common Mode Choke 1 mH -30 to 50 % 700 mA Idc
- Murata Power Solutions, 5000 Surface Mount Common Mode Choke 470 μH -30 to 50 % 700 mA Idc
- TDK 1 mH -30 to 50 % 700 mA Idc
- TDK 4.7 mH -30 to 50 % 400 mA Idc
- TE Connectivity 2.2 mH 2.5 A Surface Mount Common Mode Choke 52 mΩ 250V
- Wurth Elektronik L Unshielded Surface Mount Common Mode Choke with a Ferrite Core, 2.2 mH Moulded ±30 % 6 A
