Murata Power Solutions, 8200, 332C Wirewound Surface Mount Inductor 47 μH ±10 % 250 mA Idc Q:40

Subtotal (1 tube of 2500 units)*

£687.50

(exc. VAT)

£825.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
2500 +£0.275£687.50

*price indicative

RS Stock No.:
106-8556
Mfr. Part No.:
82473C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Product Type

Wirewound Surface Mount Inductor

Inductance

47μH

Maximum DC Current

250mA

Package/Case

332C

Packaging

Tape & Reel

Length

3.2mm

Automotive Standard

No

Maximum DC Resistance

1.69Ω

Minimum Operating Temperature

-40°C

Series

8200

Maximum Operating Temperature

85°C

Inductance Tolerance

±10 %

Height

2mm

Depth

2.5mm

Termination Style

Surface Mount

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

17MHz

Minimum Quality Factor

40

Inductor Construction

Wirewound

COO (Country of Origin):
CN

8200 Series Miniature Wire Wound Inductors


8200 series is a range of miniature, surface-mount, I-core power inductors. They are designed for use in power applications with restricted PCB space and height, such as ExpressCard™ technology, handheld devices,

DC-DC converters and notebook computers

Up to 2.0A Idc

1.0μH to 470μH

Low Rdc

Ultra low profile

Murata Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy