Murata, 4800S, 48100SC Shielded Wire-wound SMD Inductor 100 μH ±20% Wire-Wound 1.6A Idc Q:20
- RS Stock No.:
- 106-8554
- Mfr. Part No.:
- 48101SC
- Brand:
- Murata Power Solutions
Stock information currently inaccessible
- RS Stock No.:
- 106-8554
- Mfr. Part No.:
- 48101SC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Inductance | 100 μH | |
| Maximum DC Current | 1.6A | |
| Package/Case | 48100SC | |
| Length | 12.2mm | |
| Depth | 12.2mm | |
| Height | 6mm | |
| Dimensions | 12.2 x 12.2 x 6mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 200mΩ | |
| Series | 4800S | |
| Maximum Self Resonant Frequency | 7MHz | |
| Maximum Operating Temperature | +85°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Quality Factor | 20 | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Inductance 100 μH | ||
Maximum DC Current 1.6A | ||
Package/Case 48100SC | ||
Length 12.2mm | ||
Depth 12.2mm | ||
Height 6mm | ||
Dimensions 12.2 x 12.2 x 6mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 200mΩ | ||
Series 4800S | ||
Maximum Self Resonant Frequency 7MHz | ||
Maximum Operating Temperature +85°C | ||
Inductor Construction Wire-Wound | ||
Minimum Quality Factor 20 | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
