Murata Power Solutions, 6000B, 2720 Unshielded Wirewound Surface Mount Inductor 68 μH ±15 % 9 A Idc

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 30 units)*

£71.37

(exc. VAT)

£85.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
30 - 30£2.379£71.37
60 - 120£2.283£68.49
150 - 270£2.164£64.92
300 +£2.079£62.37

*price indicative

RS Stock No.:
106-8547
Mfr. Part No.:
60B683C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Product Type

Wirewound Surface Mount Inductor

Inductance

68μH

Maximum DC Current

9A

Package/Case

2720

Length

27mm

Packaging

Reel

Automotive Standard

No

Shielding

No

Minimum Operating Temperature

-40°C

Maximum DC Resistance

17mΩ

Series

6000B

Maximum Operating Temperature

85°C

Inductance Tolerance

±15 %

Depth

19.5mm

Termination Style

Surface Mount

Height

20mm

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

6.07MHz

Moulded

No

Inductor Construction

Wirewound

COO (Country of Origin):
CN

6000B Series Wire Wound Chokes


Murata 6000B series of high-current, Surface-mount power inductors. Applications for the 6000A series include DC-DC converters, energy storage and input or output filtering.

Up to 10.5A IDC

47μH to 680μH

High energy storage, very low resistance

Murata Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy