Murata, LQW, 2015 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 0.27 μH ±5 % 350 mA Idc
- RS Stock No.:
- 106-5382
- Mfr. Part No.:
- LQW2BASR27J00L
- Brand:
- Murata
Subtotal (1 pack of 20 units)*
£1.76
(exc. VAT)
£2.12
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 880 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | £0.088 | £1.76 |
*price indicative
- RS Stock No.:
- 106-5382
- Mfr. Part No.:
- LQW2BASR27J00L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 0.27μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 350mA | |
| Package/Case | 2015 | |
| Packaging | Paper Tape | |
| Length | 2.09mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 1000mΩ | |
| Pin Count | 2 | |
| Series | LQW | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±5 % | |
| Depth | 1.53mm | |
| Height | 1.42mm | |
| Core Material | Non-Magnetic Core | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Maximum Self Resonant Frequency | 730MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 48 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 0.27μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 350mA | ||
Package/Case 2015 | ||
Packaging Paper Tape | ||
Length 2.09mm | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 1000mΩ | ||
Pin Count 2 | ||
Series LQW | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±5 % | ||
Depth 1.53mm | ||
Height 1.42mm | ||
Core Material Non-Magnetic Core | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Maximum Self Resonant Frequency 730MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 48 | ||
- COO (Country of Origin):
- JP
LQW21AS Series SMD Chip Inductors
Murata LQW Series wire wound RF inductors incorporates a high Q Value giving great attenuation characteristics inside the pass band of the filters. These LQW inductors are used in matching applications of antennas for maintaining the reception and transmission sensitivity of the antennas. The LQW has low Rdc characteristics and can be employed in choke circuits where high current levels flow.
Features
There are two types of structure available for different applications
High Q Value
Large currents can be supported
Low DC resistance
Murata Non Standard SMT Inductors (Chokes)
Related links
- Murata, LQW2BAS_00 ±5 % Q:48
- Murata, LQW2BAS_00 ±5 % Q:60
- Murata, LQW2BAS_00 ±5 % Q:23
- Murata ±5 % Q:48
- TE Connectivity 0805 Wirewound Surface Mount Inductor 300 nH ±5 % 330 mA Idc Q:48
- TE Connectivity 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 nH ±5 % 310 mA Idc Q:48
- Murata, LQH32MN ±5 % Q:40
- Murata, LQW15AN_00 ±5 % Q:30
