Murata, LQW2BAS_00, 2015 Wire-wound SMD Inductor with a Non-Magnetic Core Core, 0.015 μH ±5% Wire-Wound 600mA Idc Q:50

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
106-5378
Mfr. Part No.:
LQW2BAS15NJ00L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

0.015 μH

Maximum DC Current

600mA

Package/Case

2015

Length

2.09mm

Depth

1.53mm

Height

1.42mm

Dimensions

2.09 x 1.53 x 1.42mm

Tolerance

±5%

Maximum DC Resistance

170mΩ

Series

LQW2BAS_00

Core Material

Non-Magnetic Core

Moulded

Yes

Minimum Quality Factor

50

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
JP