Murata, LQW, 1608 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.33 μH ±5 % 630 mA Idc

Bulk discount available
View bulk pricing options

Subtotal 200 units (supplied on a reel)*

£23.00

(exc. VAT)

£27.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 920 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
200 - 480£0.115
500 - 980£0.103
1000 - 1980£0.093
2000 +£0.084

*price indicative

Packaging Options:
RS Stock No.:
106-5371P
Mfr. Part No.:
LQW18CNR33J00D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Wirewound Surface Mount Inductor

Inductance

0.33μH

Maximum DC Current

630mA

Package/Case

1608

Length

1.6mm

Packaging

Paper Tape

Automotive Standard

No

Shielding

No

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum DC Resistance

250mΩ

Maximum Operating Temperature

85°C

Inductance Tolerance

±5 %

Series

LQW

Height

0.8mm

Core Material

Ferrite

Standards/Approvals

RoHS

Termination Style

Solder

Depth

0.8mm

Maximum Self Resonant Frequency

600MHz

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
JP

LQW18CN Series SMD Chip Inductors


Murata LQW Series wire wound RF inductors incorporates a high Q Value giving great attenuation characteristics inside the pass band of the filters. These LQW inductors are used in matching applications of antennas for maintaining the reception and transmission sensitivity of the antennas. The LQW has low Rdc characteristics and can be employed in choke circuits where high current levels flow.

Features


There are two types of structure available for different applications

High Q Value

Large currents can be supported

Low DC resistance

Murata Non Standard SMT Inductors (Chokes)


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy