Murata, LQW15AN_00, 1005 Wire-wound SMD Inductor with a Non-Magnetic Core Core, 0.047 μH ±3% Wire-Wound 210mA Idc Q:25
- RS Stock No.:
- 106-5361
- Mfr. Part No.:
- LQW15AN47NH00D
- Brand:
- Murata
Subtotal (1 pack of 20 units)*
£2.20
(exc. VAT)
£2.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | £0.11 | £2.20 |
*price indicative
- RS Stock No.:
- 106-5361
- Mfr. Part No.:
- LQW15AN47NH00D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Select all | ||
|---|---|---|
Brand Murata | ||
- COO (Country of Origin):
- JP
Related links
- Murata 1005 Unshielded Wire-wound SMD Inductor with a Non-Magnetic Core Core, 47 nH ±3% Wire-Wound 210mA
- TE Connectivity 0402 (1005M) Wire-wound SMD Inductor 39 nH ±5% Wire-Wound 200mA Idc Q:25
- Murata 0603 (1608M) Wire-wound SMD Inductor 18 nH ±5% Wire-Wound 700mA Idc Q:42
- Bourns 1006 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 4.7 mH ±10% Wire-Wound 100mA Idc Q:32
- Bourns 0604 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 22 μH ±15% Wire-Wound 1.1A Idc Q:30
- Bourns 33 μH Wire-Wound 10.7A Idc Q:20
- Bourns 10 μH Wire-Wound 16.5A Idc Q:20
- Bourns 47 μH Wire-Wound 8.7A Idc Q:20
