Murata, LQW, 1005 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 3.3 nH ±0.1 nH 2 A Idc Q:30

Bulk discount available
View bulk pricing options

Subtotal 1000 units (supplied on a reel)*

£46.00

(exc. VAT)

£55.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,480 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1000 - 1980£0.046
2000 - 3980£0.044
4000 - 9980£0.043
10000 +£0.042

*price indicative

Packaging Options:
RS Stock No.:
106-5359P
Mfr. Part No.:
LQW15AN3N3B80D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Wirewound Surface Mount Inductor

Inductance

3.3nH

Maximum DC Current

2A

Package/Case

1005

Length

1mm

Packaging

Paper Tape

Automotive Standard

No

Shielding

No

Minimum Operating Temperature

-55°C

Maximum DC Resistance

30mΩ

Pin Count

2

Inductance Tolerance

±0.1 nH

Series

LQW

Maximum Operating Temperature

125°C

Termination Style

Solder

Depth

0.6mm

Core Material

Non-Magnetic Core

Height

0.5mm

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

14GHz

Inductor Construction

Wirewound

Moulded

Yes

Minimum Quality Factor

30

COO (Country of Origin):
JP

LQW15AN Series SMD Chip Inductors


Murata LQW Series wire wound RF inductors incorporates a high Q Value giving great attenuation characteristics inside the pass band of the filters. These LQW inductors are used in matching applications of antennas for maintaining the reception and transmission sensitivity of the antennas. The LQW has low Rdc characteristics and can be employed in choke circuits where high current levels flow.

Features


There are two types of structure available for different applications

High Q Value

Large currents can be supported

Low DC resistance

Murata Non Standard SMT Inductors (Chokes)


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy