Murata, LQW, 1005 Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 0.039 μH ±5 % 250 mA Idc Q:25
- RS Stock No.:
- 106-5358P
- Mfr. Part No.:
- LQW15AN39NJ00D
- Brand:
- Murata
Subtotal 20 units (supplied on a continuous strip)*
£1.28
(exc. VAT)
£1.54
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 560 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 20 + | £0.064 |
*price indicative
- RS Stock No.:
- 106-5358P
- Mfr. Part No.:
- LQW15AN39NJ00D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 0.039μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 250mA | |
| Package/Case | 1005 | |
| Length | 1mm | |
| Packaging | Paper Tape | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 700mΩ | |
| Series | LQW | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±5 % | |
| Termination Style | Surface Mount | |
| Height | 0.5mm | |
| Depth | 0.5mm | |
| Core Material | Non-Magnetic Core | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 3.0GHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 25 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 0.039μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 250mA | ||
Package/Case 1005 | ||
Length 1mm | ||
Packaging Paper Tape | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum DC Resistance 700mΩ | ||
Series LQW | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±5 % | ||
Termination Style Surface Mount | ||
Height 0.5mm | ||
Depth 0.5mm | ||
Core Material Non-Magnetic Core | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 3.0GHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 25 | ||
- COO (Country of Origin):
- JP
LQW15AN Series SMD Chip Inductors
Murata LQW Series wire wound RF inductors incorporates a high Q value giving great attenuation characteristics inside the pass band of the filters. These LQW inductors are used in matching applications of antennas for maintaining the reception and transmission sensitivity of the antennas. The LQW has low Rdc characteristics and can be employed in choke circuits where high current levels flow.
Features
There are two types of structure available for different applications
High Q value
Large currents can be supported
Low DC resistance
