Murata, LQP, 0201 Shielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 0.001 μH Film ±0.1 nH 750 mA
- RS Stock No.:
- 106-5344
- Mfr. Part No.:
- LQP03TN1N0B02D
- Brand:
- Murata
Subtotal (1 pack of 200 units)*
£4.00
(exc. VAT)
£4.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,600 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 200 + | £0.02 | £4.00 |
*price indicative
- RS Stock No.:
- 106-5344
- Mfr. Part No.:
- LQP03TN1N0B02D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 0.001μH | |
| Maximum DC Current | 750mA | |
| Package/Case | 0201 | |
| Length | 0.6mm | |
| Packaging | Paper Tape | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 100mΩ | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | LQP | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±0.1 nH | |
| Termination Style | Solder | |
| Depth | 0.3mm | |
| Standards/Approvals | RoHS | |
| Height | 0.3mm | |
| Core Material | Non-Magnetic Core | |
| Maximum Self Resonant Frequency | 17GHz | |
| Minimum Quality Factor | 14 | |
| Moulded | Yes | |
| Inductor Construction | Film | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 0.001μH | ||
Maximum DC Current 750mA | ||
Package/Case 0201 | ||
Length 0.6mm | ||
Packaging Paper Tape | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 100mΩ | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series LQP | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±0.1 nH | ||
Termination Style Solder | ||
Depth 0.3mm | ||
Standards/Approvals RoHS | ||
Height 0.3mm | ||
Core Material Non-Magnetic Core | ||
Maximum Self Resonant Frequency 17GHz | ||
Minimum Quality Factor 14 | ||
Moulded Yes | ||
Inductor Construction Film | ||
- COO (Country of Origin):
- JP
LQP03TN Series SMD Chip Inductors
Murata LQP Series Surface mount film chip inductors are ultra miniature high performance inductors. These surface mount inductors are ultra miniature in size and have a high Q Value so are Ideal for applications requiring miniature sizes. LQP Series inductors also feature low-resistance DC and high frequency characteristics.
Applications
Mobile phones
Bluetooth
High frequency circuits in mobile phones like PA,ANT,SAW and VC0
General high frequency circuits
Murata Non Standard SMT Inductors (Chokes)
Related links
- Murata 0201 Shielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 0.001 μH Film ±0.1 nH 750 mA
- Murata 0201 Shielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 1.8 nH Film ±0.1 nH 600 mA
- Murata 0201 Shielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 2.7 nH Film ±0.1 nH 500 mA
- Murata 0201 Shielded Surface Mount Inductor with a Non-Magnetic Core Core, 3.3 nH Film ±0.1 nH 450 mA Idc Q:14
- Murata 0201 Shielded Multilayer Surface Mount Inductor with a Non-Magnetic Core Core, 5.6 nH Chip Coil ±3 % 350 mA
- Murata 0201 Shielded Multilayer Surface Mount Inductor with a Non-Magnetic Core Core, 4.7 nH Chip Coil ±3 % 350 mA
- Murata 0201 Unshielded Surface Mount Inductor with a Non-Magnetic Core Core, 600 pH Film ±0.1 nH 850 mA Idc Q:14
- Murata 0201 Surface Mount Inductor with a Non-Magnetic Core Core, 9.1 nH Film 250 mA Idc Q:14
