Murata, LQP03TN_02, 0603 (1608M) Wire-wound SMD Inductor with a Non-Magnetic Core Core, 0.01 μH ±3% Film 250mA Idc Q:14
- RS Stock No.:
- 106-5342
- Mfr. Part No.:
- LQP03TN10NH02D
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 106-5342
- Mfr. Part No.:
- LQP03TN10NH02D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 0.01 μH | |
| Maximum DC Current | 250mA | |
| Package/Case | 0603 (1608M) | |
| Length | 0.6mm | |
| Depth | 0.3mm | |
| Height | 0.3mm | |
| Dimensions | 0.6 x 0.3 x 0.3mm | |
| Tolerance | ±3% | |
| Maximum DC Resistance | 700mΩ | |
| Series | LQP03TN_02 | |
| Core Material | Non-Magnetic Core | |
| Moulded | Yes | |
| Minimum Quality Factor | 14 | |
| Inductor Construction | Film | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 0.01 μH | ||
Maximum DC Current 250mA | ||
Package/Case 0603 (1608M) | ||
Length 0.6mm | ||
Depth 0.3mm | ||
Height 0.3mm | ||
Dimensions 0.6 x 0.3 x 0.3mm | ||
Tolerance ±3% | ||
Maximum DC Resistance 700mΩ | ||
Series LQP03TN_02 | ||
Core Material Non-Magnetic Core | ||
Moulded Yes | ||
Minimum Quality Factor 14 | ||
Inductor Construction Film | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- JP
