Murata, LQH, 5050 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±30 % 3.5 A Idc
- RS Stock No.:
- 106-5338
- Mfr. Part No.:
- LQH5BPN3R3NT0L
- Brand:
- Murata
Bulk discount available
Subtotal (1 pack of 20 units)*
£4.52
(exc. VAT)
£5.42
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 180 | £0.226 | £4.52 |
| 200 - 980 | £0.16 | £3.20 |
| 1000 - 1980 | £0.093 | £1.86 |
| 2000 - 4980 | £0.089 | £1.78 |
| 5000 + | £0.084 | £1.68 |
*price indicative
- RS Stock No.:
- 106-5338
- Mfr. Part No.:
- LQH5BPN3R3NT0L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 3.3μH | |
| Maximum DC Current | 3.5A | |
| Package/Case | 5050 | |
| Length | 5mm | |
| Packaging | Embossed Tape | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 44mΩ | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Series | LQH | |
| Inductance Tolerance | ±30 % | |
| Core Material | Ferrite | |
| Depth | 5mm | |
| Termination Style | Solder | |
| Height | 2mm | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 40MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 3.3μH | ||
Maximum DC Current 3.5A | ||
Package/Case 5050 | ||
Length 5mm | ||
Packaging Embossed Tape | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 44mΩ | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Series LQH | ||
Inductance Tolerance ±30 % | ||
Core Material Ferrite | ||
Depth 5mm | ||
Termination Style Solder | ||
Height 2mm | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 40MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
LQH5BPN Series SMD Chip Inductors
Murata LQH Series wire wound chip inductors include a copper wire which is wound around the ferrite core. Most of the LQH series chip inductors are coated with various resins over the ferrite core, this coating improves the strength of the inductor. These wire wound chip inductors can be used for high inductance values and are Ideal for power supply booster circuits. RoHS compliant.
Applications
Digital cameras
Mobile phones
TV
Games Machines
