Murata, LQH, 5050 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 1.4 A Idc
- RS Stock No.:
- 106-5336
- Mfr. Part No.:
- LQH5BPN220MT0L
- Brand:
- Murata
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
£6.40
(exc. VAT)
£7.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 140 unit(s) ready to ship
- Plus 220 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 180 | £0.32 | £6.40 |
| 200 - 980 | £0.136 | £2.72 |
| 1000 - 1980 | £0.123 | £2.46 |
| 2000 - 4980 | £0.11 | £2.20 |
| 5000 + | £0.099 | £1.98 |
*price indicative
- RS Stock No.:
- 106-5336
- Mfr. Part No.:
- LQH5BPN220MT0L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 22μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 1.4A | |
| Package/Case | 5050 | |
| Packaging | Embossed Tape | |
| Length | 5mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 259mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Series | LQH | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Ferrite | |
| Depth | 5mm | |
| Termination Style | Solder | |
| Height | 2mm | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 15MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 22μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 1.4A | ||
Package/Case 5050 | ||
Packaging Embossed Tape | ||
Length 5mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 259mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Series LQH | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Core Material Ferrite | ||
Depth 5mm | ||
Termination Style Solder | ||
Height 2mm | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 15MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
LQH5BPN Series SMD Chip Inductors
Murata LQH Series wire wound chip inductors include a copper wire which is wound around the ferrite core. Most of the LQH series chip inductors are coated with various resins over the ferrite core, this coating improves the strength of the inductor. These wire wound chip inductors can be used for high inductance values and are Ideal for power supply booster circuits. RoHS compliant.
Applications
Digital cameras
Mobile phones
TV
Games Machines
Murata Non Standard SMT Inductors (Chokes)
Related links
- Murata 5050 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 1.4 A Idc
- Murata 5050 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 2 A Idc
- Murata 5050 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.47 μH ±30 % 7.7 A Idc
- Murata 5050 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 1.6 A Idc
- Murata 5050 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±30 % 4 A Idc
- Murata 5050 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±30 % 3.5 A Idc
- Murata 4532 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 1.4 A Idc
- Murata 5050 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±30 % 3 A Idc
