Murata, LQH, 4532 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 470 mA Idc

Bulk discount available
View bulk pricing options

Subtotal 100 units (supplied on a continuous strip)*

£23.50

(exc. VAT)

£28.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
100 - 180£0.235
200 - 380£0.222
400 - 980£0.203
1000 +£0.186

*price indicative

Packaging Options:
RS Stock No.:
106-5331P
Mfr. Part No.:
LQH43PN470M26L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

47μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

470mA

Package/Case

4532

Length

4.5mm

Packaging

Embossed Tape

Automotive Standard

No

Shielding

Yes

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum DC Resistance

718mΩ

Inductance Tolerance

±20 %

Series

LQH

Maximum Operating Temperature

85°C

Core Material

Ferrite

Standards/Approvals

RoHS

Depth

3.2mm

Termination Style

Solder

Height

2.6mm

Maximum Self Resonant Frequency

8MHz

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
JP

LQH43PN Series SMD Chip Inductors


Murata LQH Series wire wound chip inductors include a copper wire which is wound around the ferrite core. Most of the LQH series chip inductors are coated with various resins over the ferrite core, this coating improves the strength of the inductor. These wire wound chip inductors can be used for high inductance values and are Ideal for power supply booster circuits. RoHS compliant.

Applications


Digital cameras

Mobile phones

TV

Games Machines

Murata Non Standard SMT Inductors (Chokes)


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy