Murata, LQH, 4532 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±20 % 220 mA Idc
- RS Stock No.:
- 106-5328
- Mfr. Part No.:
- LQH43PN221M26L
- Brand:
- Murata
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
£5.18
(exc. VAT)
£6.22
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 500 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 180 | £0.259 | £5.18 |
| 200 - 980 | £0.179 | £3.58 |
| 1000 - 1980 | £0.117 | £2.34 |
| 2000 - 4980 | £0.11 | £2.20 |
| 5000 + | £0.099 | £1.98 |
*price indicative
- RS Stock No.:
- 106-5328
- Mfr. Part No.:
- LQH43PN221M26L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 220μH | |
| Maximum DC Current | 220mA | |
| Package/Case | 4532 | |
| Length | 4.5mm | |
| Packaging | Embossed Tape | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Maximum DC Resistance | 2.9Ω | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Series | LQH | |
| Maximum Operating Temperature | 85°C | |
| Depth | 3.2mm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Height | 2.6mm | |
| Maximum Self Resonant Frequency | 2MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 220μH | ||
Maximum DC Current 220mA | ||
Package/Case 4532 | ||
Length 4.5mm | ||
Packaging Embossed Tape | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Maximum DC Resistance 2.9Ω | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Series LQH | ||
Maximum Operating Temperature 85°C | ||
Depth 3.2mm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Height 2.6mm | ||
Maximum Self Resonant Frequency 2MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- JP
LQH43PN Series SMD Chip Inductors
Murata LQH Series wire wound chip inductors include a copper wire which is wound around the ferrite core. Most of the LQH series chip inductors are coated with various resins over the ferrite core, this coating improves the strength of the inductor. These wire wound chip inductors can be used for high inductance values and are Ideal for power supply booster circuits. RoHS compliant.
Applications
Digital cameras
Mobile phones
TV
Games Machines
Murata Non Standard SMT Inductors (Chokes)
Related links
- Murata 4532 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±20 % 220 mA Idc
- Murata 4532 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 150 μH ±20 % 280 mA Idc
- Murata 4532 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 470 mA Idc
- Murata 4532 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 700 mA Idc
- Murata 4532 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 320 mA Idc
- Murata 4532 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±30 % 3.4 A Idc
- Murata 4532 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±20 % 2.3 A Idc
- Murata 4532 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 1.4 A Idc
