Murata, LQH, 4532 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 320 mA Idc

Bulk discount available

Subtotal (1 pack of 20 units)*

£6.48

(exc. VAT)

£7.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 280 unit(s) shipping from 20 April 2026
  • Plus 500 unit(s) shipping from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
20 - 180£0.324£6.48
200 - 980£0.148£2.96
1000 - 1980£0.133£2.66
2000 - 4980£0.12£2.40
5000 +£0.107£2.14

*price indicative

Packaging Options:
RS Stock No.:
106-5324
Mfr. Part No.:
LQH43PN101M26L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Wirewound Surface Mount Inductor

Inductance

100μH

Maximum DC Current

320mA

Package/Case

4532

Packaging

Embossed Tape

Length

4.5mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

1538mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±20 %

Series

LQH

Maximum Operating Temperature

85°C

Termination Style

Surface Mount

Depth

3.2mm

Height

2.6mm

Core Material

Ferrite

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

4MHz

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
JP

LQH43PN Series SMD Chip Inductors


Murata LQH Series wire wound chip inductors include a copper wire which is wound around the ferrite core. Most of the LQH series chip inductors are coated with various resins over the ferrite core, this coating improves the strength of the inductor. These wire wound chip inductors can be used for high inductance values and are Ideal for power supply booster circuits. RoHS compliant.

Applications


Digital cameras

Mobile phones

TV

Games Machines

Murata Non Standard SMT Inductors (Chokes)


Related links