Murata, LQH, 3225 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±30 % 1.6 A Idc
- RS Stock No.:
- 106-5321
- Mfr. Part No.:
- LQH32PN4R7NNCL
- Brand:
- Murata
Subtotal (1 pack of 20 units)*
£5.46
(exc. VAT)
£6.56
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 13 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | £0.273 | £5.46 |
*price indicative
- RS Stock No.:
- 106-5321
- Mfr. Part No.:
- LQH32PN4R7NNCL
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 4.7μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 1.6A | |
| Package/Case | 3225 | |
| Length | 3.2mm | |
| Packaging | Embossed Tape | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 155mΩ | |
| Inductance Tolerance | ±30 % | |
| Series | LQH | |
| Maximum Operating Temperature | 125°C | |
| Depth | 2.5mm | |
| Height | 1.55mm | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Maximum Self Resonant Frequency | 40MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 4.7μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 1.6A | ||
Package/Case 3225 | ||
Length 3.2mm | ||
Packaging Embossed Tape | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum DC Resistance 155mΩ | ||
Inductance Tolerance ±30 % | ||
Series LQH | ||
Maximum Operating Temperature 125°C | ||
Depth 2.5mm | ||
Height 1.55mm | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Maximum Self Resonant Frequency 40MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- JP
LQH32PN Series SMD Chip Inductors
Murata LQH Series wire wound chip inductors include a copper wire which is wound around the ferrite core. Most of the LQH series chip inductors are coated with various resins over the ferrite core, this coating improves the strength of the inductor. These wire wound chip inductors can be used for high inductance values and are Ideal for power supply booster circuits. RoHS compliant.
Applications
Digital cameras
Mobile phones
TV
Games Machines
