Murata, LQH, 3225 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 650 mA Idc
- RS Stock No.:
- 106-5319
- Mfr. Part No.:
- LQH32PN220MNCL
- Brand:
- Murata
Subtotal (1 pack of 20 units)*
£4.16
(exc. VAT)
£5.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 47,920 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | £0.208 | £4.16 |
*price indicative
- RS Stock No.:
- 106-5319
- Mfr. Part No.:
- LQH32PN220MNCL
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 22μH | |
| Maximum DC Current | 650mA | |
| Package/Case | 3225 | |
| Packaging | Embossed Tape | |
| Length | 3.2mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 685mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Series | LQH | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Termination Style | Solder | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Depth | 2.5mm | |
| Height | 1.55mm | |
| Maximum Self Resonant Frequency | 20MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 22μH | ||
Maximum DC Current 650mA | ||
Package/Case 3225 | ||
Packaging Embossed Tape | ||
Length 3.2mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 685mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Series LQH | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Termination Style Solder | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Depth 2.5mm | ||
Height 1.55mm | ||
Maximum Self Resonant Frequency 20MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- JP
LQH32PN Series SMD Chip Inductors
Murata LQH Series wire wound chip inductors include a copper wire which is wound around the ferrite core. Most of the LQH series chip inductors are coated with various resins over the ferrite core, this coating improves the strength of the inductor. These wire wound chip inductors can be used for high inductance values and are Ideal for power supply booster circuits. RoHS compliant.
Applications
Digital cameras
Mobile phones
TV
Games Machines
Murata Non Standard SMT Inductors (Chokes)
Related links
- Murata 3225 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 650 mA Idc
- Murata 3225 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±10 % 100 mA Idc
- Murata 3225 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±5 % 100 mA Idc Q:40
- Murata 3225 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 1 A Idc
- Murata 3225 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±30 % 1.6 A Idc
- Murata 3225 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH ±30 % 1.3 A Idc
- Murata 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 650 mA Idc
- TDK 68 μH ±20 % 650 mA Idc
