Murata, LQG18HN_00, 0603 (1608M) Multilayer Surface Mount Inductor with a Non-Magnetic Core Core, 82 nH ±5% Multilayer

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
106-5315
Mfr. Part No.:
LQG18HN82NJ00D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

82 nH

Maximum DC Current

300mA

Package/Case

0603 (1608M)

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Tolerance

±5%

Maximum DC Resistance

850mΩ

Series

LQG18HN_00

Core Material

Non-Magnetic Core

Inductor Construction

Multilayer

Moulded

Yes

Maximum Operating Temperature

+85°C

Minimum Quality Factor

12

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy