Toko, DEM10050C, 10050 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Wire-Wound 8.2A Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
106-0490
Mfr. Part No.:
1274AS-H-100M=P3
Brand:
Toko
Find similar products by selecting one or more attributes.
Select all

Brand

Toko

Inductance

10 μH

Maximum DC Current

8.2A

Package/Case

10050

Length

10mm

Depth

10mm

Height

5mm

Dimensions

10 x 10 x 5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

30.4mΩ

Series

DEM10050C

Core Material

Ferrite

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-40°C

Moulded

Yes

Maximum Operating Temperature

+80°C