Toko, DFE201612P, 2016 Wirewound Surface Mount Inductor with a Powdered Iron Core, 0.33 μH 6.2 A Idc
- RS Stock No.:
- 105-8555
- Mfr. Part No.:
- DFE201612P-R33M=P2
- Brand:
- Toko
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 105-8555
- Mfr. Part No.:
- DFE201612P-R33M=P2
- Brand:
- Toko
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toko | |
| Inductance | 0.33μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 6.2A | |
| Package/Case | 2016 | |
| Length | 2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 28mΩ | |
| Series | DFE201612P | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Powdered Iron | |
| Height | 1.2mm | |
| Depth | 1.6mm | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Toko | ||
Inductance 0.33μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 6.2A | ||
Package/Case 2016 | ||
Length 2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 28mΩ | ||
Series DFE201612P | ||
Maximum Operating Temperature 125°C | ||
Core Material Powdered Iron | ||
Height 1.2mm | ||
Depth 1.6mm | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- HN
DFE201612P Series Metal Alloy Inductors
DFE201612P Series Metal Alloy inductors incorporate a magnetic iron powder that allows capability for a large current. These DFE201612P fixed inductors are reflow solderable and have an operating temperature of -40∼+125°C
These SMD inductors are a miniature size: 2016 footprint (2.0 mmx1.6 mm) and have a low profile (1.2 mm max. height).
These metal alloy inductors also have the use of flat wire for low DC resistance
Murata Non Standard SMT Inductors (Chokes)
Related links
- Toko 2016 Wirewound Surface Mount Inductor with a Powdered Iron Core, 0.33 μH 6.2 A Idc
- Toko 2016 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 0.24 μH ±20 % 7.2 A Idc
- Toko 2016 Wirewound Surface Mount Inductor with a Powdered Iron Core, 0.33 μH 5.2 A Idc
- Toko 2520 Wirewound Surface Mount Inductor with a Powdered Iron Core, 0.33 μH 6.4 A Idc
- Toko 2016 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 0.47 μH 4.2 A Idc
- Toko 2016 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 2.2 μH ±20 % 2.2 A Idc
- Toko 2016 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 2.2 μH ±20 % 2 A Idc
- Toko 2012 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 0.47 μH ±20 % 6.4 A Idc
