Toko, DFE201612C, 2016 Shielded Wire-wound SMD Inductor with a Powered Iron Core, 1 μH Wire-Wound 3.1A Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
105-8551
Mfr. Part No.:
1286AS-H-1R0M=P2
Brand:
Toko
Find similar products by selecting one or more attributes.
Select all

Brand

Toko

Inductance

1 μH

Maximum DC Current

3.1A

Package/Case

2016

Length

2mm

Depth

1.6mm

Height

1.2mm

Dimensions

2 x 1.6 x 1.2mm

Shielded

Yes

Maximum DC Resistance

82mΩ

Series

DFE201612C

Core Material

Powered Iron

Minimum Operating Temperature

-40°C

Moulded

Yes

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+85°C

COO (Country of Origin):
HN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy