Toko, DFE201612C, 2016 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 0.47 μH 4.2 A Idc
- RS Stock No.:
- 105-8550
- Mfr. Part No.:
- 1286AS-H-R47M=P2
- Brand:
- Toko
Stock information currently inaccessible
- RS Stock No.:
- 105-8550
- Mfr. Part No.:
- 1286AS-H-R47M=P2
- Brand:
- Toko
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toko | |
| Inductance | 0.47μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 4.2A | |
| Package/Case | 2016 | |
| Length | 2mm | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 52mΩ | |
| Series | DFE201612C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 1.6mm | |
| Height | 1.2mm | |
| Core Material | Powdered Iron | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Toko | ||
Inductance 0.47μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 4.2A | ||
Package/Case 2016 | ||
Length 2mm | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 52mΩ | ||
Series DFE201612C | ||
Maximum Operating Temperature 85°C | ||
Depth 1.6mm | ||
Height 1.2mm | ||
Core Material Powdered Iron | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- HN
DFE201612C Series Metal Alloy Inductors
DFE201612C Series metal alloy inductors incorporate a magnetic iron powder that allows capability for a large current. These SMD fixed inductors are reflow solderable and have a low audible noise. These SMD inductors are a miniature size: 2016 footprint(2.0 mmx1.6 mm) and a low profile(1.2 mm Max. height
These metal alloy inductors use flat wire for low DC resistance. The operating temperature for these inductors is: -40∼+85°C
Murata Non Standard SMT Inductors (Chokes)
Related links
- Toko 2016 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 0.47 μH 4.2 A Idc
- Toko 2016 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 2.2 μH ±20 % 2 A Idc
- Murata Power Solutions 2016 Shielded Wirewound Surface Mount Inductor with a Metal Alloy Core, 0.47 μH Flat
- Toko 2016 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 2.2 μH ±20 % 2.2 A Idc
- Toko 2016 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 0.24 μH ±20 % 7.2 A Idc
- Toko 2012 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 0.47 μH ±20 % 6.4 A Idc
- Murata Power Solutions 1008 Shielded Multilayer Surface Mount Inductor with a Metal Alloy Core, 470 nH
- Murata Power Solutions 2016 Shielded Wirewound Surface Mount Inductor with a Metal Alloy Core, 10 μH Flat
