Toko, DFE201610P, 2016 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 2.2 μH ±20 % 2.2 A Idc
- RS Stock No.:
- 105-8548
- Mfr. Part No.:
- DFE201610P-2R2M=P2
- Brand:
- Toko
Subtotal (1 pack of 10 units)*
£1.84
(exc. VAT)
£2.21
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 650 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.184 | £1.84 |
*price indicative
- RS Stock No.:
- 105-8548
- Mfr. Part No.:
- DFE201610P-2R2M=P2
- Brand:
- Toko
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toko | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 2.2μH | |
| Maximum DC Current | 2.2A | |
| Package/Case | 2016 | |
| Length | 2mm | |
| Packaging | Embossed Tape | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 168mΩ | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | DFE201610P | |
| Standards/Approvals | RoHS | |
| Height | 1mm | |
| Core Material | Powdered Iron | |
| Depth | 1.6mm | |
| Termination Style | Solder | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Toko | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 2.2μH | ||
Maximum DC Current 2.2A | ||
Package/Case 2016 | ||
Length 2mm | ||
Packaging Embossed Tape | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 168mΩ | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series DFE201610P | ||
Standards/Approvals RoHS | ||
Height 1mm | ||
Core Material Powdered Iron | ||
Depth 1.6mm | ||
Termination Style Solder | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- HN
DFE201612P Series Metal Alloy Inductors
DFE201612P Series Metal Alloy inductors incorporate a magnetic iron powder that allows capability for a large current. These DFE201612P fixed inductors are reflow solderable and have an operating temperature of -40∼+125°C
These SMD inductors are a miniature size: 2016 footprint (2.0 mmx1.6 mm) and have a low profile (1.2 mm max. height).
These metal alloy inductors also have the use of flat wire for low DC resistance
Murata Non Standard SMT Inductors (Chokes)
Related links
- Toko 2016 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 2.2 μH ±20 % 2.2 A Idc
- Toko 2016 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 2.2 μH ±20 % 2 A Idc
- Toko 2012 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 2.2 μH ±20 % 3.4 A Idc
- Murata Power Solutions 2016 Shielded Wirewound Surface Mount Inductor with a Metal Alloy Core, 2.2 μH Flat
- Toko 2012 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 0.47 μH ±20 % 6.4 A Idc
- Toko 2012 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 1 μH ±20 % 4.8 A Idc
- Murata Power Solutions 2016 Shielded Wirewound Surface Mount Inductor with a Metal Alloy Core, 0.47 μH Flat
- Murata Power Solutions 2016 Shielded Wirewound Surface Mount Inductor with a Metal Alloy Core, 10 μH Flat
