Murata, LQG15HS, 0402 (1005M) Multilayer Surface Mount Inductor 120 nH ±5% Multilayer 150mA Idc Q:8

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
104-8579
Mfr. Part No.:
LQG15HSR12J02D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

120 nH

Maximum DC Current

150mA

Package/Case

0402 (1005M)

Length

1mm

Depth

0.5mm

Height

0.5mm

Dimensions

1 x 0.5 x 0.5mm

Tolerance

±5%

Maximum DC Resistance

1.3Ω

Series

LQG15HS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Minimum Quality Factor

8

Inductor Construction

Multilayer

Moulded

Yes

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy