Murata, LQG15HN, 0402 (1005M) Multilayer Surface Mount Inductor 82 nH ±5% Multilayer 150mA Idc Q:8
- RS Stock No.:
- 104-8577
- Mfr. Part No.:
- LQG15HN82NJ02D
- Brand:
- Murata
Subtotal (1 pack of 200 units)*
£4.60
(exc. VAT)
£5.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7,600 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
200 + | £0.023 | £4.60 |
*price indicative
- RS Stock No.:
- 104-8577
- Mfr. Part No.:
- LQG15HN82NJ02D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Inductance | 82 nH | |
Maximum DC Current | 150mA | |
Package/Case | 0402 (1005M) | |
Length | 1mm | |
Depth | 0.5mm | |
Height | 0.5mm | |
Dimensions | 1 x 0.5 x 0.5mm | |
Tolerance | ±5% | |
Maximum DC Resistance | 1.6Ω | |
Series | LQG15HN | |
Moulded | Yes | |
Minimum Operating Temperature | -55°C | |
Minimum Quality Factor | 8 | |
Inductor Construction | Multilayer | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Murata | ||
Inductance 82 nH | ||
Maximum DC Current 150mA | ||
Package/Case 0402 (1005M) | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Tolerance ±5% | ||
Maximum DC Resistance 1.6Ω | ||
Series LQG15HN | ||
Moulded Yes | ||
Minimum Operating Temperature -55°C | ||
Minimum Quality Factor 8 | ||
Inductor Construction Multilayer | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- JP
Murata 0402 LQG15HN Series High Frequency Chip Inductors
LQG15HN SMD inductors from Murata feature a multilayer construction. Despite a lower Q factor than wire wound equivalents, the multilayer construction provides excellent balance between rated current, size and L value tolerance among others.
LQGH15HS SMD inductors are highly reliable and suitable for application in chokes, WLAN networks, RF circuit matching and mobile communication equipment resonance.
LQGH15HS SMD inductors are highly reliable and suitable for application in chokes, WLAN networks, RF circuit matching and mobile communication equipment resonance.
Can be used in high frequency circuits
Excellent stability at high frequencies
Monolithic structure
Excellent stability at high frequencies
Monolithic structure
Related links
- Murata 0402 (1005M) Multilayer Surface Mount Inductor 82 nH ±5% Multilayer 150mA Idc Q:8
- Murata 0402 (1005M) Wire-wound SMD Inductor 82 nH ±5% Multilayer 150mA Idc Q:8
- TDK, 0402 (1005M) Multilayer Surface Mount Inductor 82 nH ±5% Multilayer 150mA Idc Q:6
- Murata 0402 (1005M) Multilayer Surface Mount Inductor 6.8 nH ±5% Multilayer 300mA Idc Q:8
- Murata 0402 (1005M) Multilayer Surface Mount Inductor 8.2 nH ±5% Multilayer 300mA Idc Q:8
- Murata 0402 (1005M) Multilayer Surface Mount Inductor 7.5 nH ±5% Multilayer 300mA Idc Q:8
- Murata 0402 (1005M) Multilayer Surface Mount Inductor 27 nH ±5% Multilayer 300mA Idc Q:8
- Murata 0402 (1005M) Multilayer Surface Mount Inductor 47 nH ±5% Multilayer 200mA Idc Q:8