Murata, LQG15HN, 0402 Shielded Multilayer Surface Mount Inductor 6.8 nH Multilayer ±5 % 300 mA Idc Q:8

Subtotal (1 pack of 200 units)*

£4.60

(exc. VAT)

£5.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,600 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
200 +£0.023£4.60

*price indicative

Packaging Options:
RS Stock No.:
104-8575
Mfr. Part No.:
LQG15HN6N8J02D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Surface Mount Inductor

Inductance

6.8nH

Maximum DC Current

300mA

Package/Case

0402

Length

1mm

Packaging

Paper Tape

Automotive Standard

No

Shielding

Yes

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum DC Resistance

290mΩ

Maximum Operating Temperature

125°C

Inductance Tolerance

±5 %

Series

LQG15HN

Height

0.5mm

Depth

0.5mm

Standards/Approvals

RoHS

Termination Style

Tin plating

Maximum Self Resonant Frequency

6000MHz

Minimum Quality Factor

8

Moulded

Yes

Inductor Construction

Multilayer

COO (Country of Origin):
JP

Murata 0402 LQG15HN Series High Frequency Chip Inductors


LQG15HN SMD inductors from Murata feature a multilayer construction. Despite a lower Q factor than wire wound equivalents, the multilayer construction provides excellent balance between rated current, size and L Value tolerance among others.

LQGH15HS SMD inductors are highly reliable and suitable for application in chokes, WLAN networks, RF circuit matching and mobile communication equipment resonance.

Can be used in high frequency circuits

Excellent stability at high frequencies

Monolithic structure

Related links