Murata, LQG15HN, 0402 Multilayer Surface Mount Inductor 1 nH Multilayer ±0.3 nH 300 mA Idc Q:8
- RS Stock No.:
- 104-8560
- Mfr. Part No.:
- LQG15HN1N0S02D
- Brand:
- Murata
Subtotal (1 pack of 200 units)*
£3.80
(exc. VAT)
£4.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3,000 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 200 + | £0.019 | £3.80 |
*price indicative
- RS Stock No.:
- 104-8560
- Mfr. Part No.:
- LQG15HN1N0S02D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Surface Mount Inductor | |
| Inductance | 1nH | |
| Maximum DC Current | 300mA | |
| Package/Case | 0402 | |
| Length | 1mm | |
| Packaging | Paper Tape | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Maximum DC Resistance | 100mΩ | |
| Minimum Operating Temperature | -55°C | |
| Series | LQG15HN | |
| Inductance Tolerance | ±0.3 nH | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Height | 0.5mm | |
| Depth | 0.5mm | |
| Maximum Self Resonant Frequency | 6000MHz | |
| Inductor Construction | Multilayer | |
| Moulded | Yes | |
| Minimum Quality Factor | 8 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Surface Mount Inductor | ||
Inductance 1nH | ||
Maximum DC Current 300mA | ||
Package/Case 0402 | ||
Length 1mm | ||
Packaging Paper Tape | ||
Automotive Standard No | ||
Pin Count 2 | ||
Maximum DC Resistance 100mΩ | ||
Minimum Operating Temperature -55°C | ||
Series LQG15HN | ||
Inductance Tolerance ±0.3 nH | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Height 0.5mm | ||
Depth 0.5mm | ||
Maximum Self Resonant Frequency 6000MHz | ||
Inductor Construction Multilayer | ||
Moulded Yes | ||
Minimum Quality Factor 8 | ||
- COO (Country of Origin):
- JP
Murata 0402 LQG15HN Series High Frequency Chip Inductors
LQG15HN SMD inductors from Murata feature a multilayer construction. Despite a lower Q factor than wire wound equivalents, the multilayer construction provides excellent balance between rated current, size and L Value tolerance among others.
LQGH15HS SMD inductors are highly reliable and suitable for application in chokes, WLAN networks, RF circuit matching and mobile communication equipment resonance.
Can be used in high frequency circuits
Excellent stability at high frequencies
Monolithic structure
Related links
- Murata 0402 Multilayer Surface Mount Inductor 1 nH Multilayer ±0.3 nH 300 mA Idc Q:8
- Murata 0402 Shielded Multilayer Surface Mount Inductor 3 nH Multilayer ±0.3 nH 300 mA Idc Q:8
- Murata 0402 Shielded Multilayer Surface Mount Inductor 1.5 nH Multilayer ±0.3 nH 300 mA Idc Q:8
- Murata 0402 Shielded Multilayer Surface Mount Inductor 1.6 nH Multilayer ±0.3 nH 300 mA Idc Q:8
- TDK 0402 Shielded Multilayer Surface Mount Inductor 1 nH Multilayer ±0.3 nH 500 mA Idc Q:5
- Murata 0402 Shielded Multilayer Surface Mount Inductor 27 nH Multilayer ±5 % 300 mA Idc Q:8
- Murata 0402 Shielded Multilayer Surface Mount Inductor 6.8 nH Multilayer ±5 % 300 mA Idc Q:8
- Murata 0402 Shielded Multilayer Surface Mount Inductor 7.5 nH Multilayer ±5 % 300 mA Idc Q:8
